Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5421AEUB+
Order Code3921683
Product RangeMAX5421 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | zł24.350 |
Price for:Tube of 1
Minimum: 100
Multiple: 100
zł2,435.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5421AEUB+
Order Code3921683
Product RangeMAX5421 Series
Technical Datasheet
End To End Resistance15kohm
No. of PotsSingle
Control Interface2 Wire, Parallel
Track TaperLinear
Resistance Tolerance± 0.025%
Supply Voltage Min5.25V
Supply Voltage Max4.75V
Potentiometer IC Case StyleµMAX
No. of Pins10Pins
No. of Steps4
Temperature Coefficient-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX5421 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
End To End Resistance
15kohm
Control Interface
2 Wire, Parallel
Resistance Tolerance
± 0.025%
Supply Voltage Max
4.75V
No. of Pins
10Pins
Temperature Coefficient
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
5.25V
Potentiometer IC Case Style
µMAX
No. of Steps
4
Operating Temperature Min
-40°C
Product Range
MAX5421 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability