Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5426CEUD+
Order Code3913473
Technical Datasheet
End To End Resistance15kohm
No. of PotsSingle
Control Interface2 Wire, Parallel
Track TaperLog (Audio)
Resistance Tolerance± 0.025%
Supply Voltage Min-15.75V
Supply Voltage Max15.75V
Potentiometer IC Case StyleTSSOP
No. of Pins14Pins
No. of Steps4
Temperature Coefficient35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
End To End Resistance
15kohm
Control Interface
2 Wire, Parallel
Resistance Tolerance
± 0.025%
Supply Voltage Max
15.75V
No. of Pins
14Pins
Temperature Coefficient
35ppm/°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Single
Track Taper
Log (Audio)
Supply Voltage Min
-15.75V
Potentiometer IC Case Style
TSSOP
No. of Steps
4
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001