Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6349TLUT+T
Order Code3917238
Product Range3.3V/Adj 150mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | zł12.490 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
zł31,225.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6349TLUT+T
Order Code3917238
Product Range3.3V/Adj 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable, Fixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Monitored Voltages1Monitors
No. of Outputs1Outputs
Output Voltage Nom3.3V
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Output Voltage Min1.23V
Reset Output TypeActive-Low, Push-Pull
Output Voltage Max5V
PolarityPositive Output
Output Current Max150mA
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
Delay Time200ms
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range3.3V/Adj 150mA LDO Voltage Regulators
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage3.185V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable, Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Supply Voltage Min
2.5V
Output Voltage Min
1.23V
Output Voltage Max
5V
Output Current Max
150mA
IC Mounting
Surface Mount
IC Case / Package
SOT-23
Operating Temperature Min
0°C
Product Range
3.3V/Adj 150mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
SOT-23
Input Voltage Min
2.5V
No. of Monitored Voltages
1Monitors
Output Voltage Nom
3.3V
Supply Voltage Max
5.5V
Reset Output Type
Active-Low, Push-Pull
Polarity
Positive Output
Dropout Voltage Typ @ Current
300mV
Delay Time
200ms
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
3.185V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability