Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł18.360 |
10+ | zł12.870 |
25+ | zł12.240 |
100+ | zł11.560 |
300+ | zł10.680 |
500+ | zł9.960 |
Product Information
Product Overview
The MAX6644LBAAEE+ is an automatic PWM fan-speed controller with overtemperature output in 16 pin QSOP package. It monitors temperature and automatically adjusts fan speed to ensure optimum cooling while minimizing acoustic noise from the fan. Each device measures two temperature locations. It generates a PWM waveform that drives an external power transistor which in turn modulates the fan’s power supply. It monitors temperature and adjust the duty cycle of the PWM output waveform to control the fan’s speed according to the cooling needs of the system. The MAX6644 monitor the temperatures of one or two external diode-connected transistors. The MAX6644 have nine selectable trip temperatures (in 5°C increments). It includes an overtemperature output and can be used for warning or system shutdown and feature a FANFAIL output that indicates a failed fan.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 125°C
- Pin-selectable low and high temperature fan threshold
- Detect fan failure through locked-rotor output, tachometer output or fan-supply current sensing
- Multiple 1.6% output duty cycle steps for low audibility of fan speed changes
- Spin-up time ensures fan start
- Fan start delay minimizes power supply load at power-up
- 32Hz pulse width modulation output
- Controlled duty cycle rate of change ensures good acoustic performance
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fan Motor Controller
1Outputs
-
16Pins
5.5V
125°C
-
No SVHC (21-Jan-2025)
QSOP
-
-
QSOP
3V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate