Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | zł87.100 |
Price for:Tube of 1
Minimum: 50
Multiple: 50
zł4,355.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6974ATL+
Order Code3925264
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min3V
Input Voltage Max3.6V
Output Voltage Max7V
Output Current Max30mA
Switching Frequency Typ33MHz
IC MountingSurface Mount
IC Case / PackageTQFN-EP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleTQFN-EP
No. of Outputs24Outputs
Switching Frequency33MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Topology
Constant Current
Input Voltage Min
3V
Output Voltage Max
7V
Switching Frequency Typ
33MHz
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TQFN-EP
Switching Frequency
33MHz
LED Driver Type
-
Input Voltage Max
3.6V
Output Current Max
30mA
IC Mounting
Surface Mount
No. of Pins
40Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Constant Current
No. of Outputs
24Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability