Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł19.750 |
10+ | zł16.800 |
60+ | zł15.830 |
120+ | zł14.390 |
300+ | zł13.670 |
540+ | zł13.040 |
Price for:Each
Minimum: 1
Multiple: 1
zł19.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7032ATJ+
Order Code2803300
Technical Datasheet
Frequency Min300MHz
Frequency Max450MHz
RF / IF ModulationASK, FSK, OOK
Data Rate66Kbps
Receiving Current6.7A
RF IC Case StyleTQFN
No. of Pins32Pins
Supply Voltage Min2.1V
Supply Voltage Max5.5V
Transmitting Current12.4A
Output Power (dBm)10dBm
Sensitivity dBm-114dBm
RF Transceiver ApplicationsHome Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
ASK, FSK, OOK
Receiving Current
6.7A
No. of Pins
32Pins
Supply Voltage Max
5.5V
Output Power (dBm)
10dBm
RF Transceiver Applications
Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Frequency Max
450MHz
Data Rate
66Kbps
RF IC Case Style
TQFN
Supply Voltage Min
2.1V
Transmitting Current
12.4A
Sensitivity dBm
-114dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability