Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8596ZETA+T
Order Code3925268
Technical Datasheet
TopologyBoost, Constant Current
LED Driver Type-
Input Voltage Min2.6V
Input Voltage Max5.5V
Output Voltage Max32V
Output Current Max25mA
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageTDFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Automotive Qualification Standard-
Device TopologyBoost, Constant Current
Driver Case StyleTDFN-EP
No. of Outputs1Outputs
Switching Frequency1MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Topology
Boost, Constant Current
Input Voltage Min
2.6V
Output Voltage Max
32V
Switching Frequency Typ
1MHz
IC Case / Package
TDFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TDFN-EP
Switching Frequency
1MHz
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
25mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Device Topology
Boost, Constant Current
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability