Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | zł11.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
zł29,225.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8630WETD25+T
Order Code3925270
Technical Datasheet
TopologyCharge Pump
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max-
Output Current Max25mA
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageTDFN
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyCharge Pump
Driver Case StyleTDFN
No. of Outputs5Outputs
Switching Frequency1MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Topology
Charge Pump
Input Voltage Min
2.7V
Output Voltage Max
-
Switching Frequency Typ
1MHz
IC Case / Package
TDFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TDFN
Switching Frequency
1MHz
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
25mA
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Charge Pump
No. of Outputs
5Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability