Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | zł62.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
zł155,725.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9389EHJ+T
Order Code3915806
Technical Datasheet
Logic Family / Base NumberMAX9389
Logic TypeDifferential ECL/PECL Multiplexer
No. of Channels1Channels
Line Configuration8:1
Supply Voltage Min2.375V
Supply Voltage Max5.5V
Logic Case StyleTQFP
IC Case / PackageTQFP
No. of Pins32Pins
Logic IC Family-
Logic IC Base Number9389
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Logic Family / Base Number
MAX9389
No. of Channels
1Channels
Supply Voltage Min
2.375V
Logic Case Style
TQFP
No. of Pins
32Pins
Logic IC Base Number
9389
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Type
Differential ECL/PECL Multiplexer
Line Configuration
8:1
Supply Voltage Max
5.5V
IC Case / Package
TQFP
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability