Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł15.400 |
10+ | zł11.610 |
25+ | zł10.680 |
100+ | zł9.660 |
250+ | zł9.030 |
500+ | zł8.610 |
Product Information
Product Overview
The MAX9737ETG+T is a mono 7W class D amplifier in 24 pin TQFN package. It provides a high performance, thermally efficient amplifier solution that offers up to 88% efficiency at a 12V supply. The device operates from 8V to 28V and provides a high 80dB PSRR eliminating need for a regulated power supply. Filter less modulation allows the IC to pass CE EMI limits with 1m cables using only a low-cost ferrite bead and small-value capacitor on each output. Comprehensive click-and-pop suppression circuitry reduces noise on power-up/down or into and out of shutdown or mute. An input op amp allows user to create a low pass or high pass filter and select an optimal gain. The internal precharge circuit ensures clickless/popless turn-on within 10ms. It is used in 2.1 notebook PCs, LCD/PDP/CRT monitors, PC surround speakers and MP3 docking stations.
- Supply voltage range is 8V to 28V
- Operating temperature range from -40°C to 85°C
- Spread spectrum modulation enables low EMI solution
- High 80dB PSRR
- Up to 88% efficiency eliminates heatsink
- Thermal and output current protection
- Current is <lt/> 1µA in shutdown mode
- Turn-on time is <lt/> 10ms
Applications
Signal Processing, Audio, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
13W x 1 @ 4Ohm
1Channels
TQFN
8ohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
D
1 Channel
D
8V to 28V
24Pins
1 x Mono
-40°C
-
MSL 1 - Unlimited
TQFN
-
7.4mW
Technical Docs (2)
Alternatives for MAX9737ETG+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate