Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98374EFF+T
Order Code3582089
Product RangePower Amplifier
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | zł10.890 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
zł27,225.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98374EFF+T
Order Code3582089
Product RangePower Amplifier
Technical Datasheet
Output Power x Channels @ Load16.9W x 1 @8Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range5.5V to 16V
IC Case / PackageFCQFN
No. of Pins22Pins
Load Impedance8ohm
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePower Amplifier
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleFCQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power16.9W
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Power x Channels @ Load
16.9W x 1 @8Ohm
No. of Channels
1Channels
IC Case / Package
FCQFN
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
D
No. of Channels
1 Channel
Audio Amplifier Type
D
Supply Voltage Range
5.5V to 16V
No. of Pins
22Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
Power Amplifier
MSL
MSL 1 - Unlimited
Amplifier Case Style
FCQFN
Automotive Qualification Standard
-
Output Power
16.9W
Technical Docs (1)
Alternatives for MAX98374EFF+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability