Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł28.150 |
10+ | zł21.730 |
25+ | zł20.130 |
100+ | zł18.360 |
250+ | zł17.510 |
500+ | zł16.960 |
Product Information
Product Overview
The MAX9850ETI+T is a stereo audio DAC with DirectDrive headphone amplifier in 28 pin TQFN package. This low power, high performance stereo audio DAC is designed to meet the board space and performance requirements of battery operated devices. The MAX9850 uses Maxim’s DirectDrive headphone technology that produces ground biased analogue audio output from single supply which allows for driving headphones directly from amplifier outputs without large DC blocking capacitors. This feature saves board space, provides higher click/pop suppression and improves low frequency (bass) response. The architecture does not require headphone jack to be biased to DC voltage and thus allows for a conventional, grounded chassis design. The flexible clocking circuitry of MAX9850 utilizes any available system clock up to 40MHz by eliminating need for an external PLL and multiple crystal oscillators.
- Analogue Supply voltage range from 1.8V to 3.6V
- Operating temperature range from -40°C to 85°C
- 30mW stereo headphone output power with 1.8V supply
- 91dB PSRR at f = 1KHz (headphone outputs)
- Flexible I2S compatible digital audio interface, I2C headphone volume and mute control
- 2-wire (I2C) compatible control interface, stereo line inputs and outputs
- Total harmonic distortion plus noise of 87dB at 0dBFS and -27.5dB at -60dBFS (fIN = 984.375Hz)
- Analogue supply current of 5.5mA at AVDD = 1.8V and digital supply current of 2.1mA at DVDD = 1.8V
- Analogue shutdown current of 1.5μA and digital shutdown current of 0.3μA
- Sampling frequency range from 8KHz to 48KHz and crosstalk of -105dB
Applications
Signal Processing, Consumer Electronics, Portable Devices, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
I2C
TQFN
Serial
85°C
-
No SVHC (21-Jan-2025)
-
1.8V to 3.6V
28Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX9850ETI+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate