Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17543ALJ+
Order Code2528731
Product RangeMAXM17543 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17543ALJ+
Order Code2528731
Product RangeMAXM17543 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeSIP-29, Module
Input Voltage Min4.5V
Output Power Max-
Input Voltage Max42V
No. of Outputs1 Output
Output Voltage Min900mV
Output Voltage Max12V
DC / DC Converter IC CaseModule
No. of Pins29Pins
Output Current Max2.5A
Output Current2.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max42V
Switching Frequency1.8MHz
Height2.8mm
Depth9mm
TopologyBuck (Step Down)
Operating Temperature Max125°C
Width15mm
Product RangeMAXM17543 Series
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
4.5V
Input Voltage Max
42V
Output Voltage Min
900mV
DC / DC Converter IC Case
Module
Output Current Max
2.5A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
42V
Height
2.8mm
Topology
Buck (Step Down)
Width
15mm
MSL
MSL 3 - 168 hours
DC / DC Converter Type
SIP-29, Module
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
12V
No. of Pins
29Pins
Output Current
2.5A
Input Voltage DC Min
4.5V
Switching Frequency
1.8MHz
Depth
9mm
Operating Temperature Max
125°C
Product Range
MAXM17543 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043