Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17900AMB+T
Order Code3582108
Product RangeMAXM17900 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | zł9.960 |
| 7500+ | zł9.750 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
zł24,900.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17900AMB+T
Order Code3582108
Product RangeMAXM17900 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
Input Voltage Min4V
DC / DC Converter TypeuSLIC-10, Module
Output Power Max-
Input Voltage Max21V
Output Voltage Min900mV
No. of Outputs1 Output
Output Voltage Max5.5V
DC / DC Converter IC CaseµSLIC
No. of Pins10Pins
Output Current Max100mA
DC / DC Converter Output TypeAdjustable
Output Current100mA
Input Voltage DC Min4V
Input Voltage DC Max24V
Switching Frequency900kHz
Height1.5mm
Depth2.6mm
TopologyBuck (Step Down)
Width3mm
Operating Temperature Max125°C
Product RangeMAXM17900 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
uSLIC-10, Module
Input Voltage Max
21V
No. of Outputs
1 Output
DC / DC Converter IC Case
µSLIC
Output Current Max
100mA
Output Current
100mA
Input Voltage DC Max
24V
Height
1.5mm
Topology
Buck (Step Down)
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
4V
Output Power Max
-
Output Voltage Min
900mV
Output Voltage Max
5.5V
No. of Pins
10Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4V
Switching Frequency
900kHz
Depth
2.6mm
Width
3mm
Product Range
MAXM17900 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAXM17900AMB+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001