Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES11#
Order Code2530516
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł210.83 |
Price for:Each
Minimum: 1
Multiple: 1
zł210.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES11#
Order Code2530516
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX44250, MAX11100, MAX6126, MAX14850, MAX256, MAX1659, MAX1735
Kit Application TypeIsolator
Application Sub TypeAnalogue Front End
Kit ContentsFRESNO Ref Design Board
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Isolator
Kit Contents
FRESNO Ref Design Board
SVHC
Lead (25-Jun-2025)
Silicon Core Number
MAX44250, MAX11100, MAX6126, MAX14850, MAX256, MAX1659, MAX1735
Application Sub Type
Analogue Front End
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2