Print Page
Image is for illustrative purposes only. Please refer to product description.
260 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł399.680 |
10+ | zł351.650 |
25+ | zł336.210 |
260+ | zł318.780 |
Price for:Each
Minimum: 1
Multiple: 1
zł399.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoSC1894A-00C13
Order Code4703783
Technical Datasheet
Frequency Min225MHz
Frequency Max3.8GHz
Gain-
Noise Figure Typ-
RF IC Case StyleQFN-EP
No. of Pins64Pins
Supply Voltage Min3.1V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
225MHz
Gain
-
RF IC Case Style
QFN-EP
Supply Voltage Min
3.1V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
3.8GHz
Noise Figure Typ
-
No. of Pins
64Pins
Supply Voltage Max
3.5V
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.h
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability