Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOGICTECH
Manufacturer Part NoAAT1239ITP-1-T1
Order Code1739729
Technical Datasheet
No. of Channels1Channels
Output Current Max30mA
Output Voltage Max40V
IC Case / PackageTSOPJW
No. of Pins12Pins
Input Voltage Min2.7V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Device TopologyBoost
Driver Case StyleTSOPJW
No. of Outputs1Outputs
Output Current30mA
Output Voltage40V
Switching Frequency2MHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
40V
No. of Pins
12Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Device Topology
Boost
No. of Outputs
1Outputs
Output Voltage
40V
Output Current Max
30mA
IC Case / Package
TSOPJW
Input Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Driver Case Style
TSOPJW
Output Current
30mA
Switching Frequency
2MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001