Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł133.100 |
5+ | zł116.430 |
10+ | zł96.470 |
50+ | zł86.510 |
100+ | zł79.840 |
250+ | zł74.530 |
Product Information
Product Overview
The A1101R04C is a surface mount module with an integrated crystal, internal voltage regulator, matching circuitry and filtering. The A1101R04C utilizes an external antenna through a U.FL connector. The module operates in the European band of 433.05 to 434.79 MHz, is ideal for achieving low power wireless connectivity without having to deal with extensive RF design and regulatory compliance, and provides quick time to market. The modules are 100% tested to provide consistent performance.
- Ultra small package size 9mm x 12mm x 2.5mm
- Impedance controlled multi-layer PCB
- SPI Interface
- LGA Footprint
- Low power consumption
- Regulatory compliance for ETSI
- Digital RSSI output
- Programmable channel filter bandwidth
- Programmable output power up to +12 dBm
- High sensitivity (–116 dBm at 0.6kBaud, 1% packet error rate)
- Low current consumption (15.7 mA in RX, 250 kBaud, input well above sensitivity limit)
- Separate 64-byte RX and TX data FIFOs
- Fast startup time: 240us from SLEEP to Rx or Tx mode
- Data rate: 0.6 – 600 Kbit/Sec
- Sleep state: 0.2uA
- Idle State: 1.7mA
- Suitable for frequency hopping and multichannel systems
Applications
Embedded Design & Development
Technical Specifications
FM
434.79MHz
1.8V
10dBm
15mA
-
1.22Kbps
-112dBm
3.6V
Serial
AIR Module Suitable for TI's Development Kit, Industrial & Lighting Control, Wireless Sensor Network
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate