Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6325G5
Order Code2673272
Product RangeSB175
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6325G5
Order Code2673272
Product RangeSB175
Technical Datasheet
Product RangeSB175
No. of Contacts2Contacts
GenderHermaphroditic
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Product Overview
The 6325G5 is a 2-position gray Cable Mount Connector with silver plated copper alloy contact. This SB175 series plug supports crimp termination.
- Accepts 2AWG wire
Applications
Power Management
Technical Specifications
Product Range
SB175
Gender
Hermaphroditic
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.922606