Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł60.140 |
Price for:Each
Minimum: 1
Multiple: 1
zł60.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0355
Order Code3605654
Technical Datasheet
Length220mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage4.5V
Power Rating3W
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WL230B from ANSMANN is a professional work light with the latest COB LED technology. Sporting a bright and powerful 3W LED for wide-angle illumination and a 1W additional LED for more precise lighting, this versatile lamp is perfect for a multitude of applications, including workshops and garages. The rotatably base with magnets and strong clip as well as the fold-out hook over a wide range of mounting options for hands-free lighting.
- 3W 230lm main LED
- 1W 100lm additional LED
- Up to 7.25 hours run time
- Robust ABS construction
- 360° rotatable head
- 180° rotating clip in handle
- Base-mounted magnets
- Fold-out hook on back
- Powered by 3x AAA batteries
Technical Specifications
Length
220mm
Light Source
LED
Supply Voltage
4.5V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
3W
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203