Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5015643.
Order Code1865363
Product RangeX-POWER Series
Also Known AsX-Power 6LR61
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANSMANN
Manufacturer Part No5015643.
Order Code1865363
Product RangeX-POWER Series
Also Known AsX-Power 6LR61
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity600mAh
External Height48.5mm
Battery TerminalsSnap Contact
External Width26.5mm
Pack Quantity1
External Depth17.5mm
Battery Type / SizePP3
Weight45g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeX-POWER Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 5015643.
2 Products Found
Product Overview
The 5015643 is a 9V non-rechargeable block-E X-Power Battery with alkaline technology.
- Very high cell quality
- High capacity for high energy consumption devices
- Longer life cycle
Applications
Power Management
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Height
48.5mm
External Width
26.5mm
External Depth
17.5mm
Weight
45g
Battery NEDA Code
-
Product Range
X-POWER Series
Battery Size Code
PP3
Battery Capacity
600mAh
Battery Terminals
Snap Contact
Pack Quantity
1
Battery Type / Size
PP3
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054