Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5020122.
Order Code1662678
Also Known AsCR2032
Technical Datasheet
401 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł13.720 |
10+ | zł6.840 |
25+ | zł5.190 |
50+ | zł4.730 |
100+ | zł4.430 |
Price for:Each
Minimum: 1
Multiple: 1
zł13.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5020122.
Order Code1662678
Also Known AsCR2032
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity230mAh
Battery TerminalsPressure Contact
External Height3.2mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight2.95g
Battery IEC CodeCR2032
Battery NEDA Code-
Battery Compliance-
Product Range-
Alternatives for 5020122.
2 Products Found
Product Overview
The 5020122 is a CR2032 3V/230mAh button-cell Non-rechargeable Battery, lithium manganese dioxide technology with single cell, pressure contact terminal, new range with better performance, especially in high-drain applications.
- Silver colour
- 0.4mA Standard discharge current
- -30 to +70°C Temperature resistance range
- 10-year Storage property
Applications
Clock & Timing, Test & Measurement, Automotive, Portable Devices
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
230mAh
External Height
3.2mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
2032
External Diameter
20mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
2.95g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
UN Hazard Code:3090