Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł89.300 |
5+ | zł63.380 |
10+ | zł59.540 |
20+ | zł53.090 |
50+ | zł47.940 |
Product Information
Product Overview
The 5030792 is a silver mignon AA NiMH Rechargeable Battery with very low self-discharge in consequence of the maxE technology. It has raised positive and flat negative terminals. It is optimal solution for demanding users as the batteries have a high capacity and still a very low self-discharge. It is ideal for applications such as flashlights, toys, modelling, game consoles, digital cameras, flash equipment and medical equipment. The self-discharge is 10 times lower than in regular NiMH batteries. After a year, there is still around 80% of the initial capacity left. This was made possible by a special separator which dramatically reduces unwanted internal current flow. The batteries can be charged with a high charging current, thereby very short charging times are possible. With the latest battery technology, the memory effect is ruled out even after several partial charges.
- For devices with high power consumption/low self-discharge
- NiMH batteries can generally be used wherever disposable batteries are used
- High safety standards and good cycle stability
- Large temperature range
- Fast charging + no memory effect
- Batteries can be used at temperatures from -20 to 65°C
Applications
Power Management, Consumer Electronics, Medical, Industrial
Contents
4x NiMH rechargeable batteries (Mignon AA HR6).
Technical Specifications
1.2V
1.3Ah
AA
Raised Positive and Flat Negative
AA
HR6
-
No SVHC (21-Jan-2025)
Nickel Metal Hydride
14.3mm
50.3mm
4
24g
1.2H2
-
Technical Docs (2)
Alternatives for 5030792.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate