Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5030892.
Order Code2563890
Also Known AsHR03 Micro 1Ah 2
Technical Datasheet
13 In Stock
Need more?
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł74.860 |
5+ | zł53.130 |
10+ | zł49.920 |
20+ | zł44.520 |
50+ | zł40.170 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
zł74.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5030892.
Order Code2563890
Also Known AsHR03 Micro 1Ah 2
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity1Ah
Battery Size CodeAAA
External Diameter10.5mm
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeAAA
Weight15g
Battery IEC CodeHR03
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1Ah
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
HR03
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AAA
External Height
44.5mm
Pack Quantity
2
Weight
15g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
UN Hazard Code:3496