Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part NoR007003/UK-3
Order Code3289110
Also Known AsEC800 Set; GTIN UPC EAN: 4013674104819
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł201.080 |
5+ | zł146.480 |
10+ | zł133.770 |
Price for:Each
Minimum: 1
Multiple: 1
zł201.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part NoR007003/UK-3
Order Code3289110
Also Known AsEC800 Set; GTIN UPC EAN: 4013674104819
Battery Charger TypePlug In
Battery Technologies SupportedNiCd, NiMH
Supply Voltage12VDC
Battery Size CodeAAA, AA
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
Intelligent charger that will charge 2 or 4 AA/AAA NiMH/NiCd batteries. Wide range input and in-car adaptor for versatile operation. Comes supplied with 4x 2500mAh maxE AA batteries.
- Trickle charge and safety timer functions
- Reverse polarity protection
- Alkaline or damaged cell detection
- LED indicators for charging status
- Supply Voltage 100-240VAC or 12VDC
- Charging Current: 800mA (AA), 300mA (AAA)
- Dimensions (HxWxD): 28x65x105mm
Contents
Charger, AC adaptor, 12V in-car adaptor and 4x 2500mAh AA batteries
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
12VDC
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
NiCd, NiMH
Battery Size Code
AAA, AA
Battery NEDA Code
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.392
UN Hazard Code:3496