Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerAPC
Manufacturer Part NoBK500BLK
Order Code2723872
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)500VA / 300W
Input Voltage AC Max140V
Output Voltage120VAC
Backup Time - Full Load3.4min
Product Range-
Length11.2"
Width3.6"
Height6.5"
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
500VA / 300W
Output Voltage
120VAC
Product Range
-
Width
3.6"
SVHC
No SVHC (17-Dec-2014)
No. of Outlets
6Outlets
Input Voltage AC Max
140V
Backup Time - Full Load
3.4min
Length
11.2"
Height
6.5"
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.549868