Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoA01MXA+A0152B
Order Code2815297
Product RangeA01 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł124.070 |
5+ | zł120.060 |
10+ | zł112.800 |
20+ | zł106.340 |
50+ | zł100.600 |
Price for:Each
Minimum: 1
Multiple: 1
zł124.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoA01MXA+A0152B
Order Code2815297
Product RangeA01 Series
Technical Datasheet
Product RangeA01 Series
Panel Cutout Diameter16mm
Contact ConfigurationDPDT
Switch OperationMaintained
Pushbutton Actuator StyleMushroom
Actuator / Cap ColourBlack
Contact Current AC Max6A
Contact Current Max6A
Contact Voltage AC Nom250V
Contact Voltage VAC250V
Contact Current DC Max6A
Contact Voltage DC Nom12V
Contact Voltage VDC12V
IP RatingIP40, IP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
A01 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Mushroom
Contact Current AC Max
6A
Contact Voltage AC Nom
250V
Contact Current DC Max
6A
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
16mm
Switch Operation
Maintained
Actuator / Cap Colour
Black
Contact Current Max
6A
Contact Voltage VAC
250V
Contact Voltage DC Nom
12V
IP Rating
IP40, IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22