Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAPEM
Manufacturer Part NoAC3875
Order Code1882253
Technical Datasheet
Product Range-
Keypad Array-
Keypad OutputMatrix
Housing Material-
Contact Current Max100mA
Contact Voltage DC Nom30V
No. of Keys12
Panel Cutout Width-
Panel Cutout Height-
Alternatives for AC3875
2 Products Found
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
100mA
No. of Keys
12
Panel Cutout Height
-
Keypad Array
-
Housing Material
-
Contact Voltage DC Nom
30V
Panel Cutout Width
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05