Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
36 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł37.520 |
6+ | zł34.650 |
12+ | zł33.000 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
zł37.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARALDITE
Manufacturer Part NoARA400001
Order Code2079740
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourYellow
CureRoom Temperature
Tensile Strength-
Dispensing MethodTube
Volume15ml
Weight-
Product Range-
Product Overview
ARA400001 is an epoxy adhesive is strong, solvent-free adhesive suitable for all materials, ideal for durable bonding and repairs. Perfect for complicated jobs which require adjustment long working time. Bonds metal, wood, masonry, ceramics, glass, dry concrete, chipboard, leather, cardboard, fabric, rubber and most plastics.
- Extra strong, long lasting bond
- Parts repositionable for 80 minutes
- Oil, chemical and impact resistant
- High temperature resistance (-30°C to 65°C)
- Withstands rough handling
- Supplied in 2x 15ml tubes
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Room Temperature
Dispensing Method
Tube
Weight
-
Adhesive Colour
Yellow
Tensile Strength
-
Volume
15ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05