Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
36 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł49.880 |
12+ | zł44.770 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
zł49.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARALDITE
Manufacturer Part NoARA400005
Order Code2079741
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourYellow
CureRoom Temperature
Tensile Strength-
Dispensing MethodTube
Volume15ml
Weight-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ARA400005 from Araldite is a two component multipurpose fast cure epoxy adhesive. It is suitable for bonding a wide variety of metals, ceramics, glass, rubbers, rigid plastics and most other materials in common use. It is a versatile adhesive for the craftsman as well as most industrial applications.
- Fast curing
- General purpose
- Low shrinkage
- Bonds a wide variety of materials
- Tough and resilient
- High strength and toughness
- Pale yellow colour adhesive
- 15ml volume
Applications
Industrial
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Tube
Weight
-
SVHC
No SVHC (15-Jan-2018)
Adhesive Colour
Yellow
Tensile Strength
-
Volume
15ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
UN Hazard Code:3082