Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0180AANAF
Order Code140011
Product Range0180AA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0180AANAF
Order Code140011
Product Range0180AA Series
Technical Datasheet
Supply Voltage130V
Mounting Hole Dia12.7mm
Current Rating20mA
Product Range0180AA Series
Product Overview
The C0180AANAF is a Neon Indicator with 15mm round lens and terminal barrier (6.3 x 0.8mm QC). It comes with a Starlock fixing ring.
Applications
Signalling
Technical Specifications
Supply Voltage
130V
Current Rating
20mA
Mounting Hole Dia
12.7mm
Product Range
0180AA Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004