Print Page
Image is for illustrative purposes only. Please refer to product description.
1,693 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł86.210 |
Price for:Each
Minimum: 1
Multiple: 1
zł86.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00053
Order Code3769780
Technical Datasheet
SOC TypeRenesas AT25SF128A-MHB-T
Silicon ManufacturerArduino
Core Type32-bit ARM Cortex-M0+
No. of Bits32bit
Silicon Family Name-
No. of Cores2Cores
Core ArchitectureARM
CPU Speed133MHz
Core Sub-ArchitectureCortex-M0+
RAM Memory Size16Mbit
Silicon Core NumberRP2040
Kit ContentsConnect Board RP2040
USB Portsmicro USB 1.1 x 1
General Purpose I/O20Pins
Wi-Fi Connectivity2.4GHz 802.11 b/g/n
Bluetooth ConnectivityBluetooth 4.2 BLE
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ABX00053 is an Arduino Nano RP2040 connect module with headers. It is based on the Raspberry Pi RP2040 chip and is the first module to combine this chip along with additional sensors and connectivity on a single PCB.
- USB, SPI, I2C, UART, PWM interfaces
- U-Blox Nina W102 for Wi-Fi / Bluetooth wireless communication
- MicroUSB connector for computer connection and 5V power supply
- Built-in microphone, RGB LED and 6-axis IMU
- Based on Raspberry Pi RP2040 MCU clocked at 133MHz, Built-in 16MB flash and 264KB SRAM
- 20 PWM pins, 8 analogue pins and 22 digital pins
- Standard dimensions for Nano series of 45 x 18mm
Technical Specifications
SOC Type
Renesas AT25SF128A-MHB-T
Core Type
32-bit ARM Cortex-M0+
Silicon Family Name
-
Core Architecture
ARM
Core Sub-Architecture
Cortex-M0+
Silicon Core Number
RP2040
USB Ports
micro USB 1.1 x 1
Wi-Fi Connectivity
2.4GHz 802.11 b/g/n
Product Range
-
Silicon Manufacturer
Arduino
No. of Bits
32bit
No. of Cores
2Cores
CPU Speed
133MHz
RAM Memory Size
16Mbit
Kit Contents
Connect Board RP2040
General Purpose I/O
20Pins
Bluetooth Connectivity
Bluetooth 4.2 BLE
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate