Product Information
Product Overview
Arduino starter kit classroom pack is a bundled solution, containing six of the popular Arduino starter kits. This Classroom 6-pPack is for a classroom of at least twelve students, the recommended ratio is two students per kit and intended for use starting from middle school teachers onwards, looking for an extensive educational solution for learning how to use the Arduino platform. Each kit contains an Arduino Uno Rev 3 board, a collection of sensors and actuators, and a guide book which will help students and teachers to take their first steps into the world of electronics, with interactive and sensing objects. A 30-day trial access to the Chromebook Education app is also included.
- Arduino Starter Kit contains a full colour 170-page book with instructions for fifteen projects
Contents
Projects book (170 pages), Arduino Uno, USB cable, Breadboard, 70 solid core jumper wires, Wooden base, 9V battery snap, jumper wires (black&red), 6 phototransistor, 3 potentiometer, 10 pushbuttons, Temperature sensor, Tilt sensor, alphanumeric LCD, LED (white), LED (RGB), 27 LEDs (red, green, yellow, blue), Small DC motor 6/9V, Small servo motor, Piezo capsule, H-bridge motor driver, Optocouplers, 2 MOSFET, 5 capacitors, 5 diodes, 3 transparent gels (RGB), Male pins strip (40x1), 60 resistors.
Technical Specifications
Microchip
8bit
-
Projects Book, Arduino Uno Board, Sensors, Motors, Drivers & Electrical/Mechanical Components
ATmega
AVR
ATMEGA328P
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate