Print Page
SMT30C-12SADJJ
Non Isolated POL DC/DC Converter, ITE, Surface Mount Device, 150 W, 900 mV, 5 V, 30 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoSMT30C-12SADJJ
Order Code4731435
Product RangeSMT30C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
64+ | zł137.990 |
Price for:Each
Minimum: 64
Multiple: 64
zł8,831.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoSMT30C-12SADJJ
Order Code4731435
Product RangeSMT30C Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount Device
Output Power Max150W
Output Voltage Min900mV
Output Voltage Max5V
Output Current Max30A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min10.2V
Input Voltage DC Max13.8V
Height10.8mm
Depth57.91mm
Width36.83mm
Product RangeSMT30C Series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
150W
Output Voltage Max
5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
13.8V
Depth
57.91mm
Product Range
SMT30C Series
DC / DC Converter Type
Surface Mount Device
Output Voltage Min
900mV
Output Current Max
30A
Input Voltage DC Min
10.2V
Height
10.8mm
Width
36.83mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0283