Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUGAT - TE CONNECTIVITY
Manufacturer Part No816-AG11D-LF
Order Code1077298
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAUGAT - TE CONNECTIVITY
Manufacturer Part No816-AG11D-LF
Order Code1077298
Technical Datasheet
No. of Contacts16Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Alternatives for 816-AG11D-LF
6 Products Found
Technical Specifications
No. of Contacts
16Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
-
Contact Material
Beryllium Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001