Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAURELIA
Manufacturer Part No38996
Order Code4222663
Product RangeAurelia - Delight Blue PF
Also Known AsGTIN UPC EAN: 9555002106126
Technical Datasheet
26 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł10.760 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
zł10.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAURELIA
Manufacturer Part No38996
Order Code4222663
Product RangeAurelia - Delight Blue PF
Also Known AsGTIN UPC EAN: 9555002106126
Technical Datasheet
Safety CategoryEN420:2003
Glove StyleFull
Glove SizeSmall
Glove ColourBlue
Glove MaterialVinyl
Product RangeAurelia - Delight Blue PF
GenderUnisex
SVHCBoric acid (14-Jun-2023)
Age GroupAdult
Product Overview
Aurelia® Delight Blue PF® Powder Free Vinyl Examination Gloves are of exceptional quality and manufactured to an extremely high standard. Blue colour for easy identification especially in the Food Industry and powder-free to reduce contamination.
- The gloves are made from a very soft, thin vinyl which allows for good, tactile sensitivity for all applications
- Glueless
- Free of Thiurams
- Non-Sterile
- Beaded cuff
- Ambidextrous
- Straight Fingers
- EN 1186: Food Contact Approved (SGS)
Technical Specifications
Safety Category
EN420:2003
Glove Size
Small
Glove Material
Vinyl
Gender
Unisex
Age Group
Adult
Glove Style
Full
Glove Colour
Blue
Product Range
Aurelia - Delight Blue PF
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46