Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAURELIA
Manufacturer Part No9899A6
Order Code4222664
Product RangeAurelia - Absolute 100
Also Known AsGTIN UPC EAN: 9555002119782
Technical Datasheet
28 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł16.330 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
zł16.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAURELIA
Manufacturer Part No9899A6
Order Code4222664
Product RangeAurelia - Absolute 100
Also Known AsGTIN UPC EAN: 9555002119782
Technical Datasheet
Safety CategoryEN420
Glove StyleFull
Glove SizeSmall
Glove ColourBlack
Glove MaterialNitrile
Product RangeAurelia - Absolute 100
GenderUnisex
SVHCBoric acid (14-Jun-2023)
Age GroupAdult
Product Overview
Quality Black Nitrile examination gloves that offer greater tensile strength and protection than both Latex and Vinyl.
- Nitrile examination gloves offer extra comfort and flexibility
- 3.2mil Powder-Free Nitrile
- Non-Sterile
- Beaded cuff
- Ambidextrous
- Latex Free
- AQL 1.5
Technical Specifications
Safety Category
EN420
Glove Size
Small
Glove Material
Nitrile
Gender
Unisex
Age Group
Adult
Glove Style
Full
Glove Colour
Black
Product Range
Aurelia - Absolute 100
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36