Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAURELIA
Manufacturer Part NoIGNITE M
Order Code4222668
Product RangeAurelia - Ignite
Technical Datasheet
148 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł41.780 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
zł41.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAURELIA
Manufacturer Part NoIGNITE M
Order Code4222668
Product RangeAurelia - Ignite
Technical Datasheet
Safety CategoryEN374, EN388
Glove StyleFull
Glove SizeMedium
Glove ColourOrange
Glove MaterialNitrile
Product RangeAurelia - Ignite
GenderUnisex
SVHCBoric acid (14-Jun-2023)
Age GroupAdult
Product Overview
Premium quality heavy-duty Orange Nitrile examination gloves with an excellent diamond grip finish which offers maximum grip, increased tensile strength, optimum protection in tough environments and superior tactile sensitivity.
- 7mil Heavy Duty Industrial Nitrile
- Diamond Textured For Advanced Gripping
- Long Lasting Durability
- Latex Free
- AQL 1.5
Technical Specifications
Safety Category
EN374, EN388
Glove Size
Medium
Glove Material
Nitrile
Gender
Unisex
Age Group
Adult
Glove Style
Full
Glove Colour
Orange
Product Range
Aurelia - Ignite
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86