Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUTONICS
Manufacturer Part NoTOS-B4RK2C
Order Code275347
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Overview
The TOS-B4RK2C is an Analogue Temperature Controller with K type sensor input and relay type output. It features ON/OFF and proportional control. It includes burn out function and sets the temperature by dial.
- Non-indicating type
- LED ON display method
- 100MΩ minimum at 500VDC Megger insulation resistance
- 2000VAC 50/60Hz for 1 minute Dielectric strength
- 10000000 minimum Operations mechanical relay life cycle
- 100000 minimum Operations electrical relay life cycle
Applications
Thermal Management, Industrial, Automation & Process Control
Technical Specifications
Thermocouple Type
K
Operating Temperature Min
0°C
Output Voltage Max
225VAC
Product Range
-
Operating Temperature Max
200°C
Temperature Accuracy ±
-
Output Voltage Min
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16