You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AVNET AVTSE-RPI-IIOTG

Development Kit, SmartEdge Industrial IoT Gateway, Raspberry Pi 3 Based, 64-Bit, ARM Cortex-A53

AVNET AVTSE-RPI-IIOTG
AVNET AVTSE-RPI-IIOTG
AVNET AVTSE-RPI-IIOTG
AVNET AVTSE-RPI-IIOTG
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVNET AVNET
Manufacturer Part No:
AVTSE-RPI-IIOTG
Order Code:
3105658
Technical Datasheet:
AVTSE-RPI-IIOTG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
64bit

:
BCM2xxx

:
ARM

:
Cortex-A53

:
BCM2837

:
IoT Gateway

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Bring your IoT solutions to life with Avnet's SmartEdge Industrial IoT Gateway, powered by Raspberry Pi. This gateway offers a level of simplicity, capability, and accessibility unique in the industry. Based on the Raspberry Pi's Broadcom BCM2837 SoC, a 64-Bit quad-core ARM processor and features on-board 8GB eMMC, RS485/RS232, CAN & Modbus interfaces and a -20°C to 70°C temperature range making it much more robust in tough environments. The gateway also comes with on-board Trusted Platform Module (TPM 2.0) offering comprehensive end-to-end security to safeguard data transmission from edge devices to Avnet's IoTConnect Cloud platform (Global Microsoft Azure Certified). Avnet's IoTConnect Platform is enterprise-ready to build, deploy, and manage connected assets efficiently with a powerful device management system and built-in analytics. A free 30-day trial of the Avnet IoTConnect platform is included with the SmartEdge Industrial IoT Gateway.
  • Broadcom BCM2837 SoC, 64-bit, Quad-core ARM Cortex-A53 processor running up to 900 MHz + 1GB LPDDR2 SDRAM for data
  • Robust program storage with 8GB eMMC Flash pre-programmed with a secure boot version of the Raspbian Linux OS
  • On-Board Trusted Platform Module TPM 2.0 module for comprehensive end-to-end security
  • HDMI output for driving a display with outstanding 1080p video processing
  • Same Raspberry Pi 40-pin GPIO header compatible with your favorite for HATs
  • WiFi 2.4GHz and Bluetooth (BLE) 4.2 wireless connectivity with internal antennas
  • Dual USB 2.0 Ports, Dual 10/100 Ethernet ports and mPCIe slot for a cellular card
  • Terminal blocks for Isolated RS-232/485/Modbus, CAN, Digital I/O and 12 to 24VDC power
  • On-Board battery backed real-time clock (RTC) and watchdog timer
  • Can be mounted on DIN rail, direct on wall/panel, or free standing

Applications

Industrial Automation, Industrial Maintenance, Factory Automation, Automotive Systems, Commercial Vehicle, Building & Site Monitoring, Building Automation, Building Diagnostics, Digital Signage

No Longer Manufactured

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

Non-Cancellable / Non Returnable

zl612.39 ( ex VAT  ) zl753.2397 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ zl612.39 zl753.2397
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --