Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No04023J4R7BBSTR
Order Code2410174
Product RangeAccu-P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | zł0.800 |
| 10000+ | zł0.760 |
| 20000+ | zł0.760 |
Price for:Each
Minimum: 5000
Multiple: 5000
zł4,000.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04023J4R7BBSTR
Order Code2410174
Product RangeAccu-P Series
Technical Datasheet
Capacitance4.7pF
Product RangeAccu-P Series
Capacitance Tolerance 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
4.7pF
Capacitance Tolerance
0.1pF
Capacitor Case Style
0402 [1005 Metric]
Product Range
Accu-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016