Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoHF3 95
Order Code1855478
Product RangeHF3 Series
Technical Datasheet
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoHF3 95
Order Code1855478
Product RangeHF3 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage9VDC
Contact Current2A
Product RangeHF3 Series
Relay MountingSurface Mount
Coil TypeLatching Single Coil
Contact Voltage VAC220VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver
Coil Resistance574ohm
Technical Specifications
Contact Configuration
SPDT
Contact Current
2A
Relay Mounting
Surface Mount
Contact Voltage VAC
220VAC
Contact Voltage VDC
-
Coil Resistance
574ohm
Coil Voltage
9VDC
Product Range
HF3 Series
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003