Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No1-230-08-2-3
Order Code1356160
Also Known AsGTIN UPC EAN: 7311518000554 7311518000554
Technical Datasheet
No Longer Stocked
Product Overview
The 1-230-08-2-3 is an Engineers Round File with second cut. It comes with ergo handle, fits naturally into the hand and is made with a non-slip surface. It is used for circular openings and conductive surfaces, tapers slightly to a point.
Applications
Maintenance & Repair
Technical Specifications
Blade Length
200mm
File Shape
Round
SVHC
No SVHC (25-Jun-2025)
File Cut
Second
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118