Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBAHCO
Manufacturer Part NoBP820
Order Code2079824
Technical Datasheet
Air Consumption120l/min
Torque Min0N-m
Torque Max67N-m
Air Coupling Type-
Air Coupling Size0.25"
No Load Speed270rpm
Weight1200g
Product Range-
Technical Specifications
Air Consumption
120l/min
Torque Max
67N-m
Air Coupling Size
0.25"
Weight
1200g
Torque Min
0N-m
Air Coupling Type
-
No Load Speed
270rpm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84671900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.87