Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBATRON
Manufacturer Part NoBTHQ128064AVC1-COG-STF-LED02 GREEN
Order Code1137386
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ128064AVC1-COG-STF-LED02 GREEN
Order Code1137386
Technical Datasheet
Resolution128 x 64
Display AppearanceBlack on Yellow / Green
Logic Voltage3V
Interface TypeParallel, SPI
Font SetNo Font
Display ModeTransflective
LCD Display TypeSTN
Module Size67.5mm x 52mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOG
Backlighting ColourYellow / Green LED
Product Range-
Technical Specifications
Resolution
128 x 64
Logic Voltage
3V
Font Set
No Font
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COG
Product Range
-
Display Appearance
Black on Yellow / Green
Interface Type
Parallel, SPI
Display Mode
Transflective
Module Size
67.5mm x 52mm
Operating Temperature Max
50°C
Backlighting Colour
Yellow / Green LED
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1