Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBATRON
Manufacturer Part NoBTHQ128064AVD1-COG-SMN-12-LEDWHITE
Order Code9449400
Product RangeBTHQ128064AVD1
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ128064AVD1-COG-SMN-12-LEDWHITE
Order Code9449400
Product RangeBTHQ128064AVD1
Technical Datasheet
Resolution128 x 64
Display AppearanceWhite on Blue
Logic Voltage3.3V
Interface TypeParallel
Font SetNo Font
Display ModeTransmissive
LCD Display TypeBSTN
Module Size55.6mm x 42.2mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOG
Backlighting ColourWhite LED
Product RangeBTHQ128064AVD1
Product Overview
The BTHQ128064AVD1-COG-SMN-12-LEDWHITE is a 128x64 STN negative blue Transmissive Dot Matrix LCD Module with 1/65 duty, 1/7 bias driving duty. It has a white LED02 backlight, Sitronix ST7565P (COG) LCD controller/driver or equivalent.
- FPC connection
- 12 O'clock Direction viewing angle
Applications
Consumer Electronics
Technical Specifications
Resolution
128 x 64
Logic Voltage
3.3V
Font Set
No Font
LCD Display Type
BSTN
Operating Temperature Min
0°C
Display Construction
COG
Product Range
BTHQ128064AVD1
Display Appearance
White on Blue
Interface Type
Parallel
Display Mode
Transmissive
Module Size
55.6mm x 42.2mm
Operating Temperature Max
50°C
Backlighting Colour
White LED
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1