Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBATRON
Manufacturer Part NoBTHQ128064AVD1-COG-STF-12-LED02YG
Order Code9449388
Product RangeBTHQ128064AVD1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ128064AVD1-COG-STF-12-LED02YG
Order Code9449388
Product RangeBTHQ128064AVD1
Technical Datasheet
Resolution128 x 64
Display AppearanceBlack on Yellow / Green
Logic Voltage3.3V
Interface TypeParallel
Font SetNo Font
Display ModeTransflective
LCD Display TypeSTN
Module Size54.6mm x 42.2mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOG
Backlighting ColourYellow / Green LED
Product RangeBTHQ128064AVD1
Alternatives for BTHQ128064AVD1-COG-STF-12-LED02YG
1 Product Found
Product Overview
The BTHQ128064AVD1-COG-STF-12-LED02YG is a 128x64 STN positive yellow Transflective Dot Matrix LCD Module with 1/65 duty, 1/7 bias driving duty. It has a yellow-green LED02 backlight, Sitronix ST7565P (COG) LCD controller driver or equivalent.
- FPC connection
- 12 O'clock Direction viewing angle
Applications
Consumer Electronics
Technical Specifications
Resolution
128 x 64
Logic Voltage
3.3V
Font Set
No Font
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COG
Product Range
BTHQ128064AVD1
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
Module Size
54.6mm x 42.2mm
Operating Temperature Max
50°C
Backlighting Colour
Yellow / Green LED
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1