Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part No110RCM150-12DMQF
Order Code2907992
Product RangeMelcher RCM150 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
16+ | zł1,079.980 |
Price for:Each
Minimum: 16
Multiple: 16
zł17,279.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part No110RCM150-12DMQF
Order Code2907992
Product RangeMelcher RCM150 Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter Type-
Input Ratio3:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter MountingChassis
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width96mm
Height36.1mm
Depth164.5mm
Input Voltage DC Min50.4V
Input Voltage DC Max137.5V
Product RangeMelcher RCM150 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
110V
Width
96mm
Depth
164.5mm
Input Voltage DC Max
137.5V
SVHC
To Be Advised
DC / DC Converter Type
-
Output Power Max
150W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Mounting
Chassis
DC / DC Converter Output Type
Fixed, Adjustable
Height
36.1mm
Input Voltage DC Min
50.4V
Product Range
Melcher RCM150 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53