Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBELDEN
Manufacturer Part No74004NH
Order Code1891177
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat7
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColourBlack
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialLSZH
Conductor Material-
External Diameter8mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 74004NH is a black CAT-7 Ethernet Cable with foam-polyethylene insulation, stranded solid bare copper conductor and UV/oil-resistant FRNC/LSNH sheath. The Ethernet cable features solid tinned copper braid shield (<gt/>65% coverage).
- CPR: Not Yet Qualified
- Laminated aluminium/polyester shielding foil over element
- <lt/>75Ω/km DC Conductor resistance
- 2.5kVDC Dielectric strength
- 30VAC Maximum operating voltage
- 1.4A RMS (at 25°C) Maximum continuous current per conductor
- -40 to +80°C Operating temperature
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
External Diameter
8mm
SVHC
No SVHC (07-Jul-2017)
LAN Category
Cat7
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Colour
Black
Voltage Rating
-
Conductor Material
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):22.76