Print Page
5515L
INSPECTION MIRROR
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 5515L
1 Product Found
Technical Specifications
Length
175mm
Handle Type
-
SVHC
No SVHC (14-Jun-2023)
Shaft Diameter
18mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979